Schneider Electric R9P Series Electronic Sounder, 8 → 12 V, 80dB at 1 m, IP20, Single-Tone
- RS Stock No.:
- 223-7584
- Mfr. Part No.:
- R9PCBB
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7584
- Mfr. Part No.:
- R9PCBB
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 8 → 12 V | |
| IP Rating | IP20 | |
| Decibels at 1 Metre | 80dB | |
| Number Of Tones | 1 | |
| Series | R9P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 8 → 12 V | ||
IP Rating IP20 | ||
Decibels at 1 Metre 80dB | ||
Number Of Tones 1 | ||
Series R9P | ||
The Schneider Electric Resi9 modular bell used 80db noise level and it absorbed 3.6 VA power. It compliant with standards such as IEC/EN 62080 and its colour is white which used DIN rail mounting. It used 8 to 12 V of ac voltage.
IP protection degree IP20
Operating ambient temperature -25 to 60 ° C
Network frequency 50/60 Hz
Operating ambient temperature -25 to 60 ° C
Network frequency 50/60 Hz
Related links
- Legrand Electronic Sounder 75dB at 1 m DC
- Schneider Electric Resi9 Series Clip-On Electronic bell 80dB at 1 m IP40, Single-Tone
- Schneider Electric Acti9 Series Clip-On Electronic bell 80dB at 1 m IP40, Single-Tone
- Siemens 5TG9 Series Electronic Sounder 80dB at 1 m AC
- Werma 133 Series Electronic Sounder 105dB at 1 m AC/DC, 8-Tone
- ABB Compact Series Panel Mount Buzzer 80dB at 1 m IP66 IP69K, Single-Tone
- Klaxon Sonos Series Surface Mount Electronic Sounder 102dB at 1 m DC, 32-Tone
- Cranford Controls Vara Series Wall Mount Electronic Sounder 97dB at 1 m DC, 4-Tone
