Cranford Controls Vara Series Wall Mount Electronic Sounder, 8 → 35 V dc, 97dB at 1 m, IP42, DC, 4-Tone

Stock information currently inaccessible
RS Stock No.:
360-1331
Mfr. Part No.:
504-010
Brand:
Cranford Controls
Find similar products by selecting one or more attributes.
Select all

Brand

Cranford Controls

Supply Voltage

8 → 35 V dc

IP Rating

IP42

Decibels at 1 Metre

97dB

Current Type

DC

Number Of Tones

4

Housing Colour

Red

Mounting Style

Wall Mount

Maximum Decibel

97dB

Series

Vara

Base Length

86mm

Base Width

86mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy