AUER Signal ES Series Series Horizontal Mounting Electronic Sounder, 24 V, 109dB at 1 m, IP65, DC, 32-Tone
- RS Stock No.:
- 617-914
- Mfr. Part No.:
- C111621005
- Brand:
- AUER Signal
Subtotal (1 unit)*
£105.70
(exc. VAT)
£126.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.70 |
*price indicative
- RS Stock No.:
- 617-914
- Mfr. Part No.:
- C111621005
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 24 V | |
| IP Rating | IP65 | |
| Decibels at 1 Metre | 109dB | |
| Current Type | DC | |
| Number Of Tones | 32 | |
| Mounting Style | Horizontal Mounting | |
| Series | ES Series | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 24 V | ||
IP Rating IP65 | ||
Decibels at 1 Metre 109dB | ||
Current Type DC | ||
Number Of Tones 32 | ||
Mounting Style Horizontal Mounting | ||
Series ES Series | ||
- COO (Country of Origin):
- GB
The AUER Signal Electronic sounder and beacon combination from the ES-Series delivers a cost-effective solution for versatile alarm applications. Engineered for universal use at 24 V DC, it boasts an integrated LED flashing beacon that enhances visibility and alerts in various environments. The unit features the capability to switch tones externally, giving users the flexibility to customize alarm signals to suit distinct situations. With an impressive selection of 32 tones accessible via a DIP switch, the product provides adaptability to a wide range of alerting preferences. Built to withstand outdoor conditions with an IP65 rating, it guarantees longevity, ensuring reliability even in harsh settings. Furthermore, the device allows for sound pressure pre-selection by following a straightforward three-step process, simplifying installation and configuration for users.
Available with vibrant lens colors, including red, white, and orange
Compact housing design measures Ø 63 mm for easy integration
Offers a strobe/flash frequency of 1 Hz for effective alerting
Volume levels can be adjusted conveniently with a potentiometer
Wide operating temperature range ensures functionality from -20°C to +70°C
Compact housing design measures Ø 63 mm for easy integration
Offers a strobe/flash frequency of 1 Hz for effective alerting
Volume levels can be adjusted conveniently with a potentiometer
Wide operating temperature range ensures functionality from -20°C to +70°C
Related links
- AUER Signal ES Series Series Horizontal Mounting Electronic Sounder 109dB at 1 m DC, 32-Tone
- AUER Signal ES Series Series Horizontal Mounting Electronic Sounder 106dB at 1 m DC, 32-Tone
- AUER Signal ES Series Series Horizontal Mounting 230 V ac IP65
- AUER Signal ASM Series Surface Mount Electronic Sounder IP66 DC, 32-Tone
- AUER Signal ASS-T Series Surface Mount Electronic Sounder IP66 DC, 32-Tone
- AUER Signal A Series Series Horizontal Mounting Electronic Sounder 120dB at 1 m AC, 63-Tone
- Werma 190 Series Bracket Electronic Sounder 110dB at 1 m DC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 108dB at 1 m DC, 32-Tone
