AUER Signal A Series Series Electronic Sounder, IP66, AC 120V ac, 63-Tone 120 dB @ 1m

Subtotal (1 unit)*

£368.14

(exc. VAT)

£441.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£368.14

*price indicative

RS Stock No.:
617-468
Mfr. Part No.:
874360310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Electronic Sounder

IP Rating

IP66

Current Type

AC

Number of Tones

63

Housing Colour

Red

Current Consumption

0.200A

Diameter

183mm

Maximum Supply Voltage

120V ac

Sound Level at 1m

120dB

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Series

A Series

Base Length

184mm

Hazardous Area Certification

UL

Tone Type

Multi-Tone

Standards/Approvals

CE, UL

Base Width

206mm

Housing Material

Polycarbonate

COO (Country of Origin):
AT
The AUER Signal Advanced electronic sounder from the SA Series delivers a robust auditory alert system designed for various industrial and general applications. Engineered with exceptional sound pressure levels and a high degree of protection, it ensures reliable performance in demanding environments. With its unique multi-tone capability, users can easily customize alerts, while the lightweight polycarbonate housing provides durability and resilience. The sounder features a straightforward installation process, supporting versatile mounting options to suit diverse setups. Whether for workplace notification or safety alerts, this sounder stands as a reliable ally against unwanted hazards.

High sound pressure levels ensure audibility over considerable distances

Versatile multi-tone functionality caters to diverse signaling needs

Durable polycarbonate housing withstands harsh environmental conditions

Customized mounting options simplify installation across various surfaces

Infinite adjustability of sound pressure enhances user flexibility

Easy-to-use terminal connections promote rapid setup and maintenance

Related links