AUER Signal ES Series Series Horizontal Mounting Electronic Sounder, 24 V, 109dB at 1 m, IP65, DC, 32-Tone
- RS Stock No.:
- 617-915
- Mfr. Part No.:
- C111622005
- Brand:
- AUER Signal
Subtotal (1 unit)*
£105.70
(exc. VAT)
£126.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.70 |
*price indicative
- RS Stock No.:
- 617-915
- Mfr. Part No.:
- C111622005
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 24 V | |
| IP Rating | IP65 | |
| Decibels at 1 Metre | 109dB | |
| Current Type | DC | |
| Number Of Tones | 32 | |
| Mounting Style | Horizontal Mounting | |
| Series | ES Series | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 24 V | ||
IP Rating IP65 | ||
Decibels at 1 Metre 109dB | ||
Current Type DC | ||
Number Of Tones 32 | ||
Mounting Style Horizontal Mounting | ||
Series ES Series | ||
- COO (Country of Origin):
- GB
The AUER Signal Electronic sounder-beacon combination is engineered for robust and reliable alerting in a variety of environments. Delivering a powerful multi-tone alarm, it is designed for universal applications at 24V DC, complete with a flashing LED beacon for visual signaling. The unit features external tone switching, allowing users to customize alerts according to specific requirements. With an impressive selection of 32 distinct tones accessible via DIP switch, its versatility ensures compatibility with diverse operational needs.
Cost-effective multi-tone alarm performance for efficient signaling
Flashing LED beacon enhances visibility and alertness
Customizable sound pressure ensures adaptability for different settings
IP65 protection degree guarantees resilience against harsh conditions
Compact housing design allows for easy horizontal mounting
Flashing LED beacon enhances visibility and alertness
Customizable sound pressure ensures adaptability for different settings
IP65 protection degree guarantees resilience against harsh conditions
Compact housing design allows for easy horizontal mounting
Related links
- AUER Signal ES Series Series Horizontal Mounting Electronic Sounder 109dB at 1 m DC, 32-Tone
- AUER Signal ES Series Series Horizontal Mounting Electronic Sounder 106dB at 1 m DC, 32-Tone
- AUER Signal ES Series Series Horizontal Mounting 230 V ac IP65
- AUER Signal ASM Series Surface Mount Electronic Sounder IP66 DC, 32-Tone
- AUER Signal ASS-T Series Surface Mount Electronic Sounder IP66 DC, 32-Tone
- AUER Signal A Series Series Horizontal Mounting Electronic Sounder 120dB at 1 m AC, 63-Tone
- Werma 190 Series Bracket Electronic Sounder 110dB at 1 m DC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 106dB at 1 m DC, 32-Tone
