Pfannenberg DS 5 / DS 10 Series Electronic Sounder Cable, IP66, AC 253V ac, 32-Tone 110 dB @ 1m
- RS Stock No.:
- 562-604
- Distrelec Article No.:
- 302-39-166
- Mfr. Part No.:
- 23111800000
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£282.25
(exc. VAT)
£338.70
(inc. VAT)
FREE delivery for orders over £60.00
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £282.25 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£335.90
(exc. VAT)
£403.08
(inc. VAT)
- RS Stock No.:
- 562-604
- Distrelec Article No.:
- 302-39-166
- Mfr. Part No.:
- 23111800000
- Brand:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Electronic Sounder | |
| IP Rating | IP66 | |
| Current Type | AC | |
| Number of Tones | 32 | |
| Housing Colour | Flame Red | |
| Current Consumption | 30mA | |
| Mount Type | Cable | |
| Diameter | 71.5mm | |
| Terminal Type | Connecting Terminal | |
| Maximum Supply Voltage | 253V ac | |
| Sound Level at 1m | 110dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 110dB | |
| Series | DS 5 / DS 10 | |
| Base Length | 133.5mm | |
| Hazardous Area Certification | No | |
| Base Width | 71.5mm | |
| Standards/Approvals | EN 60529, EN 54-3, VdS | |
| Tone Type | Interrupted, Continuous, Alternating, Sweeping | |
| Housing Material | Gd-Ai Si12 Cu, Aluminium | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Electronic Sounder | ||
IP Rating IP66 | ||
Current Type AC | ||
Number of Tones 32 | ||
Housing Colour Flame Red | ||
Current Consumption 30mA | ||
Mount Type Cable | ||
Diameter 71.5mm | ||
Terminal Type Connecting Terminal | ||
Maximum Supply Voltage 253V ac | ||
Sound Level at 1m 110dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 110dB | ||
Series DS 5 / DS 10 | ||
Base Length 133.5mm | ||
Hazardous Area Certification No | ||
Base Width 71.5mm | ||
Standards/Approvals EN 60529, EN 54-3, VdS | ||
Tone Type Interrupted, Continuous, Alternating, Sweeping | ||
Housing Material Gd-Ai Si12 Cu, Aluminium | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg DS 10 3G/3D Series Electronic Sounder DC 32-Tone 114 dB @ 1m
- Pfannenberg DS Series Electronic Sounder IP67 32-Tone
- Werma 141 Series Electronic Sounder Wall AC 230V ac, 32-Tone 110 dB @ 1m
- Eaton Asserta Midi Series Electronic Sounder Surface AC 230V ac, 32-Tone 110 dB @ 1m
- Pfannenberg BExS 110 d/e Series Electronic Sounder Bracket DC 32-Tone 113 dB @ 1m
- Werma 141 Series Electronic Sounder Wall DC 60V, 32-Tone 110 dB @ 1m
- Werma 129 Series Electronic Sounder Wall IP67 32-Tone 110 dB @ 1m
- Werma 129 Series Electronic Sounder Wall IP67 32-Tone 110 dB @ 1m

