Pfannenberg IS-mA1 Series Electronic Sounder Surface, IP65, DC 24V dc, 49-Tone 103 dB @ 1m

Subtotal (1 unit)*

£595.31

(exc. VAT)

£714.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£595.31

*price indicative

RS Stock No.:
460-302
Distrelec Article No.:
303-69-810
Mfr. Part No.:
32034800000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Electronic Sounder

IP Rating

IP65

Current Type

DC

Number of Tones

49

Mount Type

Surface

Current Consumption

25mA

Housing Colour

Red

Terminal Type

Wire

Diameter

88mm

Maximum Supply Voltage

24V dc

Sound Level at 1m

103dB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Maximum Sound Level

102dB

Series

IS-mA1

Hazardous Area Certification

II 1G EEx ia IIC T4

Base Length

130mm

Base Width

130mm

Standards/Approvals

NFC48-265, PFEER PTAP, EN 60529, KTA3901, EN 54-3, NEN 2575, AS2220, AS1670, BS5839-1, SS031711, AS1610, NFS 32-001, DIN-Ton 33404-3

Housing Material

ABS

Tone Type

Sweeping, Sawtooth, Bell, Slow Whoop, Continuous, Interrupted, Motor Siren, Alternating

COO (Country of Origin):
GB
The Pfannenberg Mini sounder is certified for use in Ex-Zones 0, 1, and 2, ensuring safety in hazardous environments. Its compact design has a diameter of just 88 mm, making it easy to install in tight spaces. The sounder operates via certified zener barriers or galvanic isolators, maintaining compliance with safety standards.

Ex ATEX sounder, 102dB, intrinsically safe for zones 0, 1 and 2

Very economical acoustic alarm

Compact design with a diameter of just 88 mm

Sounder operated via certified zener barriers or galvanic isolators

49 loud tones at 102 dB(A)

Very well suited for fire alarm systems and direct control due to low power consumption

Self-synchronising sounder for clear tone perception

2 different externally controllable tones

Volume control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy