Pfannenberg IS-A105N Series Surface Mount Electronic Sounder, 24 V dc, 103dB at 1 m, IP66, DC, 49-Tone
- RS Stock No.:
- 460-851
- Mfr. Part No.:
- 32033800000
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£804.81
(exc. VAT)
£965.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £804.81 |
*price indicative
- RS Stock No.:
- 460-851
- Mfr. Part No.:
- 32033800000
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP66 | |
| Decibels at 1 Metre | 103dB | |
| Current Type | DC | |
| Number Of Tones | 49 | |
| Mounting Style | Surface Mount | |
| Series | IS-A105N | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Supply Voltage 24 V dc | ||
IP Rating IP66 | ||
Decibels at 1 Metre 103dB | ||
Current Type DC | ||
Number Of Tones 49 | ||
Mounting Style Surface Mount | ||
Series IS-A105N | ||
- COO (Country of Origin):
- GB
The Pfannenberg Sounders are designed for workplaces where dangerous, explosive atmospheres are expected. They offer the free selection of 49 different tones and are UKOOA/PFEER compliant, ensuring they meet safety standards for hazardous environments.
Ex ATEX sounder, 103dB, intrinsically safe for zones 0, 1 and 2, 49 tones, IP66
These sounders are used in workplaces where dangerous, explosive
atmospheres are to be expected
Free selection of 49 different tones UKOOA/PFEER conformant
High sound pressure level can be reduced by Up to 15 dB(A) via a potentiometer
Up to 2 tones can be selected externally in order to signal different alarms
Works on DC voltages between 10 and 28 V DC, rated voltage 24 V DC
An input protector prevents damage due to incorrect connection without a zener barrier or galvanic isolation
Can also be used outdoors thanks to housing made of self-extinguishing ABS and IP 66 protection system
Categories 1G, 2G and 3G (Zones 0, 1 and 2)
These sounders are used in workplaces where dangerous, explosive
atmospheres are to be expected
Free selection of 49 different tones UKOOA/PFEER conformant
High sound pressure level can be reduced by Up to 15 dB(A) via a potentiometer
Up to 2 tones can be selected externally in order to signal different alarms
Works on DC voltages between 10 and 28 V DC, rated voltage 24 V DC
An input protector prevents damage due to incorrect connection without a zener barrier or galvanic isolation
Can also be used outdoors thanks to housing made of self-extinguishing ABS and IP 66 protection system
Categories 1G, 2G and 3G (Zones 0, 1 and 2)
Related links
- Pfannenberg IS-mA1 Series Surface Mount Electronic Sounder 103dB at 1 m DC, 49-Tone
- e2s IS-A105N Series Surface Mount Electronic Sounder 105dB at 1 m DC, 49-Tone
- e2s IS-mA1 Series Surface Mount Electronic Sounder 100dB at 1 m DC, 49-Tone
- e2s A105N Series Electronic Sounder ±3dB at 1 m DC, 64-Tone
- Pfannenberg PA 1 Series Panel Mount Electronic Sounder IP66 80-Tone
- Pfannenberg PA 5 Series Panel Mount Electronic Sounder IP66 80-Tone
- Pfannenberg PA 10 Series Panel Mount Electronic Sounder IP66 80-Tone
- Pfannenberg PA 20 Series Panel Mount Electronic Sounder IP66 80-Tone
