EA Elektro-Automatik EL 9000 Series Electronic Load, 0 → 4800 W, 0 → 160 V, 0 → 200 A
- RS Stock No.:
- 656-5272
- Mfr. Part No.:
- EA-EL 9160-200
- Brand:
- EA Elektro-Automatik
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7,990.00
(exc. VAT)
£9,588.00
(inc. VAT)
- RS Stock No.:
- 656-5272
- Mfr. Part No.:
- EA-EL 9160-200
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EL 9000 | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 0 → 160 V | |
| Constant Current Mode Range | 0 → 200 A | |
| Constant Resistance Mode Range | 0 → 5 Ω | |
| Constant Wattage Mode Range | 0 → 4800 W | |
| Rack Units | 4 U | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EL 9000 | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0 → 160 V | ||
Constant Current Mode Range 0 → 200 A | ||
Constant Resistance Mode Range 0 → 5 Ω | ||
Constant Wattage Mode Range 0 → 4800 W | ||
Rack Units 4 U | ||
EA-EL 3000 / 9000 Series
EL 3000 - Table-top devices
EL 9000 - can be used either as table-top device or 19" mounted
Large display for simultaneous display of all parameters
4 operating modes: constant power, constant voltage, constant current, constant resistance
A/B operation with adjustable pulse length and rise
Trigger output
Analogue 0 → 10 V standard interface
Parallel switchable in master/slave mode via system bus (EL 9000 only)
Expandable with RS232, USB, CAN or IEEE interface card
EL 9000 - can be used either as table-top device or 19" mounted
Large display for simultaneous display of all parameters
4 operating modes: constant power, constant voltage, constant current, constant resistance
A/B operation with adjustable pulse length and rise
Trigger output
Analogue 0 → 10 V standard interface
Parallel switchable in master/slave mode via system bus (EL 9000 only)
Expandable with RS232, USB, CAN or IEEE interface card
Optional accessories
Interface cards RS232, USB, CAN, IEEE488.2 (e.g. order no.: 656-5171)
Supplied with
Electronic Load, Power Cable, Manual

