BK Precision 8500 Series Electronic Load, Maximum of 1200 W, 0 → 120 V, 0 → 240 A
- RS Stock No.:
- 121-7547
- Mfr. Part No.:
- BK8514
- Brand:
- BK Precision
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-7547
- Mfr. Part No.:
- BK8514
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Series | 8500 | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 0 → 120 V | |
| Constant Current Mode Range | 0 → 240 A | |
| Constant Resistance Mode Range | 0.1 Ω → 4 kΩ | |
| Constant Wattage Mode Range | Maximum of 1200 W | |
| Rack Units | 1 | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Series 8500 | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0 → 120 V | ||
Constant Current Mode Range 0 → 240 A | ||
Constant Resistance Mode Range 0.1 Ω → 4 kΩ | ||
Constant Wattage Mode Range Maximum of 1200 W | ||
Rack Units 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
