ETA Electronic Circuit Breaker 2A 500V ESX10, DIN Rail
- RS Stock No.:
- 288-7715
- Distrelec Article No.:
- 302-18-892
- Mfr. Part No.:
- ESX10-TA-100-DC24V-2A
- Brand:
- ETA
Stock information currently inaccessible
- RS Stock No.:
- 288-7715
- Distrelec Article No.:
- 302-18-892
- Mfr. Part No.:
- ESX10-TA-100-DC24V-2A
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Series | ESX10 | |
| Current Rating | 2A | |
| Rated DC Voltage | 500V | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Series ESX10 | ||
Current Rating 2A | ||
Rated DC Voltage 500V | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- DE
The Electronic Circuit Protector has an IP20 rating, indicating protection against solid objects larger than 12.5mm in diameter and no protection against water ingress. It utilizes screw-type terminal contacts for secure electrical connections.
Designed for electronic applications
High-quality build for durability
Reliable performance for peace of mind
Suitable for various power requirements
Compact size for easy installation
High-quality build for durability
Reliable performance for peace of mind
Suitable for various power requirements
Compact size for easy installation
Related links
- ETA ESX10-TA-100 Electronic Circuit Breaker 10 A 24 V, DIN Rail
- ETA ESX10-T
- ETA ESX10 Electronic Circuit Breaker 6 A 500 V, DIN Rail
- ETA ESX10 Electronic Circuit Breaker 8 A 24V, Rail
- ETA ESX10 Electronic Circuit Breaker 12 A 500 V, DIN Rail
- ETA ESX10-S Electronic Circuit Breaker 4 A 500 V, Plug-in
- ETA REX12D-T, 2 channels
- ETA ESX10 ESX10-T Electronic Circuit Breaker 6 A 24 V Plug-in