ETA ESS30 Electronic Circuit Breaker 8A 500V, Plug-in

Subtotal (1 unit)*

£91.36

(exc. VAT)

£109.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.36

*price indicative

RS Stock No.:
288-7707
Distrelec Article No.:
302-18-886
Mfr. Part No.:
ESS30-S003-DC24V-8A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Electronic Circuit Breaker

Series

ESS30

Current Rating

8A

Voltage

500V

Mount Type

Plug-in

Terminal Type

Blade Terminal

Length

78.5mm

Width

12.5mm

Depth

60mm

Standards/Approvals

NEC Class, VDE, UL

COO (Country of Origin):
DE
The electronic circuit breaker is designed for plug-in mounting on the power distribution module 17plus. In the event of a failure, it ensures physical isolation, safeguarding the integrity of the electrical system and preventing potential damage or hazards.

Active linear current limitation

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy