ETA ESS30 Electronic Circuit Breaker 1A 500V, Plug-in

Subtotal (1 unit)*

£99.88

(exc. VAT)

£119.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.88

*price indicative

RS Stock No.:
288-7704
Distrelec Article No.:
302-18-881
Mfr. Part No.:
ESS30-S003-DC24V-1A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Electronic Circuit Breaker

Series

ESS30

Current Rating

1A

Voltage

500V

Mount Type

Plug-in

Length

78.5mm

Terminal Type

Blade Terminal

Width

12.5mm

Depth

60mm

Standards/Approvals

VDE, UL, NEC Class

COO (Country of Origin):
DE
The globally unique overcurrent protection device designed for DC 24V applications. With physical isolation and active electronic current limitation, it ensures reliable and efficient protection for load circuits. The compact design allows for easy installation into power distribution modules and power supply units. Its selective protection capability and ability to handle capacitive loads up to 40,000 μF make it suitable for various automation applications. It is approved to UL, NEC Class 2, and VDE standards, ensuring its compliance and reliability. With its plug-in mounting and adjustable current ratings, it offers flexibility and cost savings in inventory management. This product is made in Germany and provides a high-quality solution for electrical protection needs.

Active electronic current limitation for reliable protection

Physical isolation in the event of a failure

Compact design for easy installation

Selective protection of DC 24V load circuits

Approved to UL, NEC Class 2, and VDE standards

Wide range of current ratings available (0.5A to 10A)

Ability to handle capacitive loads up to 40,000 μF

Plug-in mounting for flexibility and cost savings

Visual status indication for clear failure detection

Reduces machine stoppages and system downtimes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy