Allen Bradley 1694 1694-PM Electronic Circuit Breaker 6A 24V, 2 channels, DIN Rail

Subtotal (1 pack of 4 units)*

£242.60

(exc. VAT)

£291.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +£60.65£242.60

*price indicative

RS Stock No.:
218-8925
Mfr. Part No.:
1694-PM266
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Electronic Circuit Breaker

Range

1694

Series

1694-PM

Number of Channels

2

Current Rating

6A

Voltage

24V

Mount Type

DIN Rail

Length

80mm

Terminal Type

Push-in

Width

98mm

Depth

12.5mm

Standards/Approvals

CE, cULus, RoHS, UL 2367

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Rockwell Automation 1694 electronic circuit protection is a modular solution with a maximum system capacity of 40A these protection modules come in fix and adjustable current rating and are mainly designed for 24V dc circuits.

Circuit Protection and Power Distribution

Current and Voltage Monitoring

Integral Fail-safe Element

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy