Phoenix Contact FLKM 16/DI/SI/LA/DV Series Interface Relay Module
- RS Stock No.:
- 857-2288
- Mfr. Part No.:
- 2304458
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 857-2288
- Mfr. Part No.:
- 2304458
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Terminal Type | 16-Pin Male IDC, Screw | |
| Depth | 68mm | |
| Height | 90mm | |
| Length | 90mm | |
| Series | FLKM 16/DI/SI/LA/DV | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Dimensions | 90 x 68 x 90mm | |
| Operating Temperature Range | -20 → +50°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Terminal Type 16-Pin Male IDC, Screw | ||
Depth 68mm | ||
Height 90mm | ||
Length 90mm | ||
Series FLKM 16/DI/SI/LA/DV | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
Dimensions 90 x 68 x 90mm | ||
Operating Temperature Range -20 → +50°C | ||
- COO (Country of Origin):
- DE


