Allen Bradley 700-HL Series Interface Relay Module, DIN Rail, 24V dc Coil
- RS Stock No.:
- 221-4262
- Mfr. Part No.:
- 700-HLT22Z24
- Brand:
- Allen Bradley
Subtotal (1 pack of 10 units)*
£228.77
(exc. VAT)
£274.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £22.877 | £228.77 |
*price indicative
- RS Stock No.:
- 221-4262
- Mfr. Part No.:
- 700-HLT22Z24
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24V dc | |
| Product Type | Interface Relay Module | |
| Mount Type | DIN Rail | |
| Series | 700-HL | |
| Terminal Type | Spring Clamp | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 24V dc | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 60°C | |
| Height | 75mm | |
| Standards/Approvals | EN 61810-1 | |
| Length | 93mm | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V dc | ||
Product Type Interface Relay Module | ||
Mount Type DIN Rail | ||
Series 700-HL | ||
Terminal Type Spring Clamp | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 24V dc | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 60°C | ||
Height 75mm | ||
Standards/Approvals EN 61810-1 | ||
Length 93mm | ||
Width 14mm | ||
- COO (Country of Origin):
- IT
The Rockwell Automation 700-HLT Electromechanical relay has 24 V coil voltage. It has DPDT contact output.
Coil voltage 24 V
DPDT contact output
Screw terminals
Standard silver contacts
Touch safe terminal construction
Related links
- Allen Bradley 700-HL Series Interface Relay Module 24 V dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 24 V ac/dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 48 V dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 12 V dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 48 V ac/dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 12 V ac/dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 110/125 V ac/dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 220/240 V ac/dc Coil
