Allen Bradley 700-HL Series Interface Relay Module, DIN Rail, 240V ac Coil

Subtotal (1 pack of 10 units)*

£343.30

(exc. VAT)

£412.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£34.33£343.30

*price indicative

RS Stock No.:
221-4235
Mfr. Part No.:
700-HLT1L2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Interface Relay Module

Coil Voltage

240V ac

Mount Type

DIN Rail

Series

700-HL

Terminal Type

Screw

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Contact Material

Silver Tin Oxide

Maximum Operating Temperature

55°C

Height

76mm

Standards/Approvals

EN 61810-1

Length

88mm

Width

6.2mm

COO (Country of Origin):
IT
The Rockwell Automation 700-HLT Electromechanical relay has 240 V coil voltage. It has SPDT contact output.

Coil voltage 240 V

SPDT contact output

Screw terminals

Standard silver contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy