Allen Bradley 1492-XIM Series Relay Module, DIN Rail, 20V dc, 26 V dc Coil, SPDT
- RS Stock No.:
- 220-0968
- Mfr. Part No.:
- 1492-XIMTS2024-16R
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£490.74
(exc. VAT)
£588.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £490.74 |
*price indicative
- RS Stock No.:
- 220-0968
- Mfr. Part No.:
- 1492-XIMTS2024-16R
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Relay Module | |
| Coil Voltage | 20, 26V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 1492-XIM | |
| Switching Current | 10A | |
| Minimum Operating Temperature | 0°C | |
| Switching DC Voltage | 20, 26V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 70.61mm | |
| Height | 270.51mm | |
| Length | 83.06mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Relay Module | ||
Coil Voltage 20, 26V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 1492-XIM | ||
Switching Current 10A | ||
Minimum Operating Temperature 0°C | ||
Switching DC Voltage 20, 26V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 70.61mm | ||
Height 270.51mm | ||
Length 83.06mm | ||
RoHS Status: Not Applicable
The Rockwell Automation 1492 wiring system connects to digital, analog and high speed counter PLC I/O modules through pre-wired and pre-tested cables these interface modules are mounted onto a standard din rail also pre-printed adhesive label cards containing field-wiring information are included for each interface module and I/O module combination.
Faster Troubleshooting and Easier Maintenance
Reduced Wire Preparation and Routing
Increased DIN Rail Density
Design Flexibility
Related links
- Allen Bradley 1492-XIM Series Relay Module 20V dc SPDT
- Allen Bradley 1492-XIM Series Relay Module 132V dc SPDT
- Allen Bradley 1492-XIM Series Relay Module 132V ac SPDT
- Allen Bradley 1492-XIM Series Relay Module SPDT
- Allen Bradley 700-HLT Series Interface Relay Module 12V dc Coil, SPDT
- Allen Bradley 700-HLT Series Interface Relay Module 24V dc Coil, SPDT
- Allen Bradley 700-HLT Series Interface Relay Module 48V dc Coil, SPDT
- Allen Bradley 700-HL Series Interface Relay Module 12V dc Coil, SPDT
