Allen Bradley 1492-XIM Series Relay Module, DIN Rail, 20V dc, 26 V dc Coil, SPDT

Subtotal (1 unit)*

£338.30

(exc. VAT)

£405.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£338.30

*price indicative

RS Stock No.:
220-0954
Mfr. Part No.:
1492-XIM2024-16R
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Relay Module

Coil Voltage

20, 26V dc

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

1492-XIM

Terminal Type

Push-in

Switching Current

10A

Switching DC Voltage

20, 26V dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Length

83.06mm

Height

270.51mm

Width

70.61mm

Standards/Approvals

No

RoHS Status: Not Applicable

The Rockwell Automation 1492 wiring system connects to digital, analog and high speed counter PLC I/O modules through pre-wired and pre-tested cables these interface modules are mounted onto a standard din rail also pre-printed adhesive label cards containing field-wiring information are included for each interface module and I/O module combination.

Faster Troubleshooting and Easier Maintenance

Reduced Wire Preparation and Routing

Increased DIN Rail Density

Design Flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy