TE Connectivity FC-335 Series 28V Power Relay 35A
- RS Stock No.:
- 685-598
- Mfr. Part No.:
- 9-1617803-4
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
£1,508.10
(exc. VAT)
£1,809.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,508.10 |
*price indicative
- RS Stock No.:
- 685-598
- Mfr. Part No.:
- 9-1617803-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Sub Type | Relay | |
| Current | 35A | |
| Series | FC-335 | |
| Voltage | 28V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Sub Type Relay | ||
Current 35A | ||
Series FC-335 | ||
Voltage 28V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity general purpose power relay operates on DC and features a non polarized Coil allowing flexible installation. It is monostable meaning it returns to its default state when de energized. The contact configuration is 3 Form X or 3PST NO DM offering triple pole single throw normally open double make contacts. With a contact rating of 35 amperes it is suitable for high current industrial applications.
Operates with 28 volt direct current Coil voltage
Designed for panel mount installation
Related links
- TE Connectivity FC-335 Series 115V Power Relay 35A
- TE Connectivity Stud Mount General Purpose Relay 35A Switching Current, SPST-NO
- TE Connectivity PCB Power Relay 35A Switching Current, SPST
- Panasonic PCB Power Relay 35A Switching Current, DPST
- TE Connectivity Hartman Series Relay 28V dc Coil, 3PDT
- TE Connectivity CII Series 28V Time Delay Relay 10A
- TE Connectivity CII FC-325 Series Electromechanical Interface Relay 28V dc Coil
- TE Connectivity 60 Hz Flange Power Line Filter 1 Phase
