Weidmüller Interface Relay Module
- RS Stock No.:
- 577-739
- Distrelec Article No.:
- 301-66-862
- Mfr. Part No.:
- 8921060000
- Brand:
- Weidmüller
Image representative of range
Subtotal (1 unit)*
£25.96
(exc. VAT)
£31.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.96 |
*price indicative
- RS Stock No.:
- 577-739
- Distrelec Article No.:
- 301-66-862
- Mfr. Part No.:
- 8921060000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Interface Relay Module | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Interface Relay Module | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Finder Interface Relay Module
- Weidmüller TRS Series Interface Relay Module
- RF Solutions Interface Relay Module
- Weidmüller Interface Relay Module
- ABB Interface Relay Module 12V dc Coil, SPST
- Weidmüller TRS Series Interface Relay Module 5 V Coil, 1 CO
- TE Connectivity 4000 Series Interface Relay Module, Panel
- Weidmüller DRM Series Interface Relay Module 5 V Coil, 1 CO
