Weidmüller Interface Relay Module
- RS Stock No.:
- 577-736
- Distrelec Article No.:
- 302-77-494
- Mfr. Part No.:
- 8897180000
- Brand:
- Weidmüller
Image representative of range
Subtotal (1 unit)*
£18.39
(exc. VAT)
£22.07
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.39 |
*price indicative
- RS Stock No.:
- 577-736
- Distrelec Article No.:
- 302-77-494
- Mfr. Part No.:
- 8897180000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Interface Relay Module | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Interface Relay Module | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Finder Interface Relay Module
- Weidmüller TRS Series Interface Relay Module
- Weidmüller Interface Relay Module
- Weidmüller RCIKITZ Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller TRS Series Interface Relay Module 5V Coil, 1 CO
- Finder 38.51 Series Interface Relay Module 12V Coil, SPDT
- TE Connectivity 4000 Series Interface Relay Module, Panel
- Weidmüller DRMKIT Series Interface Relay Module 5V Coil, 1 CO
