TE Connectivity RM7 Series Interface Relay Module, Panel
- RS Stock No.:
- 508-426
- Mfr. Part No.:
- 1-1393844-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-426
- Mfr. Part No.:
- 1-1393844-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay Module | |
| Mount Type | Panel | |
| Series | RM7 | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay Module | ||
Mount Type Panel | ||
Series RM7 | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- IN
The TE Connectivity product represents a pinnacle of engineering excellence in relay technology, designed to meet the demanding needs of various applications. With its robust construction and reliable performance, it serves as a key component in electrical systems, ensuring seamless operation and outstanding durability. The product prioritizes compliance with stringent regulations such as the EU RoHS and REACH directives, highlighting its commitment to environmental safety. Its versatile design makes it a suitable choice for both industrial and commercial applications, providing exceptional functionality while maintaining a focus on user safety and compliance.
Designed for general purpose applications
Supports compliance with key environmental directives
Durable construction for enhanced longevity
User safety is prioritized through recommended handling guidelines
Effective for both commercial and industrial uses
Offers significant reliability for continuous operation
Adaptable to various electrical systems and requirements
Related links
- TE Connectivity 4000 Series Interface Relay Module, Panel
- TE Connectivity RP Series Interface Relay Module, Panel
- TE Connectivity RH4C Series Interface Relay Module 4PDT
- TE Connectivity FW5A Series Interface Relay Module 26.5V Coil, DPDT
- TE Connectivity Potter & Brumfield Series Interface Relay Module 110V ac Coil 77mA
- TE Connectivity R10 Series Interface Relay Module 12V Coil, 4PDT
- TE Connectivity FC325 Series Interface Relay Module 28V Coil, 3PST
- TE Connectivity KUP Series Interface Relay Module 24V dc Coil, 4PDT
