TE Connectivity 8-1415067-1 Series, PCB, PCB, 12V dc Coil, SPST-NO
- RS Stock No.:
- 473-980
- Mfr. Part No.:
- 1393154-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 473-980
- Mfr. Part No.:
- 1393154-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Coil Resistance | 48Ω | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB, PCB | |
| Series | 8-1415067-1 | |
| Terminal Type | Plug-In | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | 10% Nickel, 90% Silver | |
| Length | 28mm | |
| Height | 29mm | |
| Width | 22.5mm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Coil Resistance 48Ω | ||
Contact Configuration SPST-NO | ||
Mount Type PCB, PCB | ||
Series 8-1415067-1 | ||
Terminal Type Plug-In | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V | ||
Maximum Operating Temperature 70°C | ||
Contact Material 10% Nickel, 90% Silver | ||
Length 28mm | ||
Height 29mm | ||
Width 22.5mm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- AT
The TE Connectivity Miniature Relay PT exemplifies precision engineering in power relay technology, designed to fulfil the needs of industrial applications with unmatched reliability and performance. This monostable relay operates on AC power, catering to a diverse range of operational demands. Its compact design not only ensures easy installation but also optimises space within electrical panels, making it ideal for environments where efficiency is crucial. With an impressive coil power rating accommodating both .85 VA and 1 VA, this relay reliably operates under various conditions. Featuring robust insulation properties, it safeguards against electrical surges, offering peace of mind in demanding scenarios. Overall, this exemplary device embodies a balance of durability and adaptability, making it a valuable asset for any industrial setting.
Designed for industrial panel plug-in applications
Monostable coil magnetic system enhances operation efficiency
Robust electrical characteristics to maintain high performance under load
Compact dimensions facilitate integration into constrained spaces
Durable contact materials provide long-lasting reliability
Insulation ratings ensure safe operation in diverse environments
Built to withstand challenging electrical surges
Easy to install, reducing setup time in projects
