TE Connectivity 8-1415067-1 Series Interface Relay Module, PCB, 12V dc Coil, SPST-NO
- RS Stock No.:
- 473-970
- Mfr. Part No.:
- 1-1393219-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£224.58
(exc. VAT)
£269.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £224.58 | £4.492 |
*price indicative
- RS Stock No.:
- 473-970
- Mfr. Part No.:
- 1-1393219-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Interface Relay Module | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | 8-1415067-1 | |
| Terminal Type | Solder Lug | |
| Switching Current | 5A | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 250V ac | |
| Contact Material | 10% Nickel, 90% Silver | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Height | 10mm | |
| Width | 10mm | |
| Standards/Approvals | NEMA 410-2011, UL508, AIAG QS9000, EN50205, IEC 60950, IEC 60335-1, RoHS (Directive 2002/95/EC) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Interface Relay Module | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series 8-1415067-1 | ||
Terminal Type Solder Lug | ||
Switching Current 5A | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 250V ac | ||
Contact Material 10% Nickel, 90% Silver | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Height 10mm | ||
Width 10mm | ||
Standards/Approvals NEMA 410-2011, UL508, AIAG QS9000, EN50205, IEC 60950, IEC 60335-1, RoHS (Directive 2002/95/EC) | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Miniature PCB Relay PE bistable is a general-purpose power relay designed for DC applications. It features a monostable design with a 1 Form C SPDT-CO contact arrangement and a 5 A contact rating. With a 24 VDC coil voltage, it ensures reliable switching in compact and high-performance DC circuits.
The coil voltage is 24 VDC
The maximum switching voltage is 400 VAC
It features a sealed design with flux protection
Related links
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Interface Relay Module 5V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 36V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 115V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 24V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 28V dc Coil, SPST-NO
