EPCOS Washer for use with Capacitor
- RS Stock No.:
- 185-3879
- Mfr. Part No.:
- B44020J0600B012
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-3879
- Mfr. Part No.:
- B44020J0600B012
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Accessory Type | Washer | |
| For Use With | Capacitor | |
| Diameter | 6.4mm | |
| Compatible Capacitor Shapes | Cylindrical | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Accessory Type Washer | ||
For Use With Capacitor | ||
Diameter 6.4mm | ||
Compatible Capacitor Shapes Cylindrical | ||
- COO (Country of Origin):
- CN
The EPCOS B44020 is a capacitors with screw terminals accessories. The package of accessories contains one set of 16 capacitors. It can be mounted with ring clamps. The screw having length of 12mm and diameter of 6.4mm. The maximum torque is 4.0nm at thread depth of greater than equal to 9.5mm.
Optimum heat transfer between capacitor base and board due to pressure contact
High vibration resistance
Electrically insulated material
High vibration resistance
Electrically insulated material
