Megger 1010-516 Current Clamp, For Use With MCC1010 UKAS
- RS Stock No.:
- 183-9469
- Mfr. Part No.:
- 1010-516
- Brand:
- Megger
Subtotal (1 unit)*
£442.64
(exc. VAT)
£531.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £442.64 |
*price indicative
- RS Stock No.:
- 183-9469
- Mfr. Part No.:
- 1010-516
- Brand:
- Megger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Accessory Type | Current Clamp | |
| For Use With | MCC1010 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Accessory Type Current Clamp | ||
For Use With MCC1010 | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
Megger Electrical Test and Measurement Accessory, Current Probe Type, For AC Current - 1010-516
Check that your power supply is up to scratch using this electrical test and measurement accessory from Megger. It's a clamp meter that makes it a breeze to measure energy quality and pick up on leakage currents. Thanks to its highly permeable magnetic cores, you benefit from superior accuracy for spot-on results. For protection against electric shocks from its output terminals, the tool features a voltage-limiting circuit. Wide clamping jaws mean you can use this accessory on cables up to 52mm in diameter for versatility.
Features & Benefits
• Light weight of 700g means it's easy to transport between jobs
• IP40 rating with closed jaws means it's protected against tools and wires larger than 1mm
• Compatible with harsh conditions, as it has a broad operating temperature range between -20°C and +50°C
• Step-down ratio of 1000:1 for safely measuring powerful currents up to 1000A
• IP40 rating with closed jaws means it's protected against tools and wires larger than 1mm
• Compatible with harsh conditions, as it has a broad operating temperature range between -20°C and +50°C
• Step-down ratio of 1000:1 for safely measuring powerful currents up to 1000A
Applications
• Electrical engineering
• Maintenance and inspection
• Automotive manufacturing
• Power utilities
• Maintenance and inspection
• Automotive manufacturing
• Power utilities
What's the chance of this current clamp causing electrical interference?
Electromagnetic compatibility ensures there's little risk of this electrical test and measurement accessory interfering with the function of nearby electronic devices.
Related links
- Megger 1010-516 Current Clamp, For Use With MCC1010 RSCAL
- Megger 1010-516 Current Clamp, For Use With DET2/3
- Megger 1010-518 Current Clamp, For Use With MVC1010 UKAS
- Megger 1010-518 Current Clamp, For Use With MVC1010
- Megger 1010-518 Current Clamp, For Use With MVC1010 RSCAL
- Chauvin Arnoux P01120470 Current Clamp, For Use With CA 6292
- Chauvin Arnoux P01120333 Current Clamp CA 6472
- FLIR TA15 Carrying Case Universal Flex Current Probe Accessory
