Megger 1010-518 Current Clamp, For Use With MVC1010 UKAS
- RS Stock No.:
- 183-9467
- Mfr. Part No.:
- 1010-518
- Brand:
- Megger
Subtotal (1 unit)*
£442.64
(exc. VAT)
£531.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £442.64 |
*price indicative
- RS Stock No.:
- 183-9467
- Mfr. Part No.:
- 1010-518
- Brand:
- Megger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Accessory Type | Current Clamp | |
| For Use With | MVC1010 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Accessory Type Current Clamp | ||
For Use With MVC1010 | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
Megger Electrical Test and Measurement Accessory, Current Clamp Type, 1mA to 1000A Current Measurement Range - 1010-518
Determine the electrical properties of a wire using this electrical test and measurement accessory from Megger. This current clamp has jaws that close around a wire to take safe, reliable current measurements. A wide detection range of 1mA to 1000A makes it compatible with low-power and high-power electrical systems for versatility. The magnetic core is made from an iron-nickel alloy that offers high permeability, cutting through noise to detect electrical signals accurately. Integrated overvoltage protection helps to shield the output terminals from hazards.
Features & Benefits
• Compatible with attached rod technique and stakeless testing for versatile operation
• Suitable for leakage currents, enabling testing of faulty wiring
• Ergonomic handle gives you a steady, comfortable grip
• Suitable for leakage currents, enabling testing of faulty wiring
• Ergonomic handle gives you a steady, comfortable grip
Applications
• Aerospace engineering
• Repair workshops
• Security devices
• HVAC systems
• Repair workshops
• Security devices
• HVAC systems
What's the jaw capacity of this clamp?
Thanks to a maximum jaw capacity of 52mm, you can widen this clamp enough to fit over large cables.
How accurate is this current clamp?
This clamp has an accuracy rating of ≤0.3% at full range for reduced risk of errors.
Related links
- Megger 1010-518 Current Clamp, For Use With MVC1010
- Megger 1010-518 Current Clamp, For Use With MVC1010 RSCAL
- Megger 1010-516 Current Clamp, For Use With MCC1010 UKAS
- Megger 1010-516 Current Clamp, For Use With DET2/3
- Megger 1010-516 Current Clamp, For Use With MCC1010 RSCAL
- Chauvin Arnoux P01120470 Current Clamp, For Use With CA 6292
- Chauvin Arnoux P01120333 Current Clamp CA 6472
- FLIR TA15 Carrying Case Universal Flex Current Probe Accessory
