Stock information currently inaccessible
- RS Stock No.:
- 885-4937
- Mfr. Part No.:
- T7412
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Yellow | |
| Width | 12mm | |
| Length | 66m | |
| Backing Material | PET | |
| Thickness | 0.02mm | |
| Maximum Operating Temperature | +130°C | |
| Trade Name | Tape 74 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Yellow | ||
Width 12mm | ||
Length 66m | ||
Backing Material PET | ||
Thickness 0.02mm | ||
Maximum Operating Temperature +130°C | ||
Trade Name Tape 74 | ||
RoHS Status: Not Applicable
