3M Temflex 1500 Yellow PVC Electrical Tape, 19mm x 20m
- RS Stock No.:
- 778-5414
- Mfr. Part No.:
- 80474
- Brand:
- 3M
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.97
(exc. VAT)
£2.36
(inc. VAT)
- RS Stock No.:
- 778-5414
- Mfr. Part No.:
- 80474
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Yellow | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | PVC | |
| Thickness | 0.15mm | |
| Maximum Operating Temperature | +90°C | |
| Trade Name | Temflex 1500 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Yellow | ||
Width 19mm | ||
Length 20m | ||
Backing Material PVC | ||
Thickness 0.15mm | ||
Maximum Operating Temperature +90°C | ||
Trade Name Temflex 1500 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
3M Electrical Tape, PVC Backing, 20m Length - 80474
This electrical tape is essential for professionals in the automation, electronics, and mechanical sectors. It is designed for versatile use and excels in providing electrical insulation and protection across various applications. The high-quality PVC backing assures durability and a dependable option for projects needing effective electrical solutions.
Features & Benefits
• Maximum operating temperature of +90°C
• Excellent flexibility for easy application on diverse surfaces
• Waterproof design for improved longevity
• Strong adhesion for secure connections
• Safe insulation for electrical wiring
• Vibrant yellow colour for enhanced visibility
• Excellent flexibility for easy application on diverse surfaces
• Waterproof design for improved longevity
• Strong adhesion for secure connections
• Safe insulation for electrical wiring
• Vibrant yellow colour for enhanced visibility
Applications
• Insulating electrical wires and components
• Securing and bundling wires in automation systems
• Electrical repairs and maintenance tasks
• Suitable for both indoor and outdoor environments
• Securing and bundling wires in automation systems
• Electrical repairs and maintenance tasks
• Suitable for both indoor and outdoor environments
What type of surface is suitable for application?
It adheres well to a variety of surfaces such as PVC and rubber.
How can I remove it once applied?
Gently peel it off, typically without leaving any residue.
Is it compatible with high-voltage systems?
Yes, it is suitable for low to medium voltage applications.
What precautions should I take when using it?
Ensure surfaces are clean and dry before application for optimal adhesion.
How should it be stored for best results?
Store in a cool, dry place away from direct sunlight to maintain its integrity.

