3M Temflex 1500 White PVC Electrical Tape, 15mm x 10m

Bulk discount available

Subtotal (1 lot of 10 units)*

£9.81

(exc. VAT)

£11.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Lot(s)
Per Lot
Per unit*
1 - 5£9.81£0.981
6 - 14£9.44£0.944
15 +£9.13£0.913

*price indicative

RS Stock No.:
778-5382
Mfr. Part No.:
80464
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

White

Width

15mm

Length

10m

Backing Material

PVC

Thickness

0.15mm

Maximum Operating Temperature

+90°C

Trade Name

Temflex 1500

RoHS Status: Not Applicable

COO (Country of Origin):
TW

3M™ Temflex™ 1500 Vinyl Electrical Tape White 15mm x 10m


3M™ Temflex™ 1500 Vinyl Electrical Tape is 0.15mm thick, offering good resistance to abrasion, acid, alkalis and varying weather conditions – including sunlight. This professional grade PVC insulating tape is suitable for indoor or outdoor use.

• Offer good resistance to abrasion, acid, alkalis and varying weather conditions – including sunlight
• Provide high electric strength
• Keep a high level of performance in ambient temperatures up to 90°C
• Professional grade tape, suitable for indoor or outdoor use
• Available in industry standard colours
• IEC 60454-3-1-5/F-PVCP/90