3M Temflex 1500 Red PVC Electrical Tape, 15mm x 10m
- RS Stock No.:
- 778-5373
- Mfr. Part No.:
- 80463
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 778-5373
- Mfr. Part No.:
- 80463
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Red | |
| Width | 15mm | |
| Length | 10m | |
| Backing Material | PVC | |
| Thickness | 0.15mm | |
| Maximum Operating Temperature | +90°C | |
| Trade Name | Temflex 1500 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Red | ||
Width 15mm | ||
Length 10m | ||
Backing Material PVC | ||
Thickness 0.15mm | ||
Maximum Operating Temperature +90°C | ||
Trade Name Temflex 1500 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
3M Electrical Tape, PVC Backing, 10m Length - 80463
This electrical tape is intended for various insulation tasks in both professional and DIY settings. With its robust construction, it provides protection against electrical currents while offering durability and flexibility. Its capacity to endure high temperatures enhances its utility, making it a valuable tool in electrical and mechanical projects.
Features & Benefits
• Manufactured from high-quality PVC for increased durability
• Remains functional at temperatures up to +90°C
• Effectively insulates electrical connections to reduce circuit failures
• Bright red colour ensures high visibility for easy identification
• Thin profile allows for convenient handling and application
• Ideal for securing electrical cables and components effortlessly
• Remains functional at temperatures up to +90°C
• Effectively insulates electrical connections to reduce circuit failures
• Bright red colour ensures high visibility for easy identification
• Thin profile allows for convenient handling and application
• Ideal for securing electrical cables and components effortlessly
Applications
• Insulating electrical wiring across different environments
• Protecting joints and connections from moisture exposure
• Bundling and securing cables together effectively
• Utilised in automotive and industrial electrical
• Suitable for DIY home repair and maintenance tasks
• Protecting joints and connections from moisture exposure
• Bundling and securing cables together effectively
• Utilised in automotive and industrial electrical
• Suitable for DIY home repair and maintenance tasks
How do I ensure a secure bond when applying it?
It is advisable to stretch the tape slightly while wrapping to achieve full adhesion to the surface.
Can it be used outdoors?
Yes, it is appropriate for outdoor applications if secured correctly against moisture exposure.
Will it hold up in extreme temperatures?
Yes, it is designed to perform effectively at maximum temperatures of +90°C.
Is it safe to use on live circuits?
It is recommended to apply it only on de-energised circuits for safety reasons.
What surfaces can it adhere to effectively?
It adheres well to various surfaces, including plastic, rubber, and metal, providing versatility for multiple applications.
