3M Temflex 1700 Black PVC Electrical Insulation Tape, 3/4in x 60ft
- RS Stock No.:
- 383-3819
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 383-3819
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Width | 3/4in | |
| Length | 60ft | |
| Backing Material | PVC | |
| Thickness | 0.177mm | |
| Maximum Operating Temperature | +80°C | |
| Trade Name | Temflex 1700 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Width 3/4in | ||
Length 60ft | ||
Backing Material PVC | ||
Thickness 0.177mm | ||
Maximum Operating Temperature +80°C | ||
Trade Name Temflex 1700 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M Electrical Insulation Tape, PVC Backing, 60 ft Length - 1700(3/4X60')
This electrical insulation tape is suitable for various applications requiring reliable insulation and protection. Made from durable PVC material, it is appropriate for both electrical and mechanical sectors, ensuring safe electrical connections. Its resistance to different temperatures makes it useful in industrial and domestic settings.
Features & Benefits
• Provides effective insulation properties for electrical safety
• High maximum operating temperature of +80°C ensures versatility
• Designed for durability to withstand wear over time
• Strong adhesive formulation for excellent bonding to surfaces
• PVC backing allows for flexibility during application
• Suitable for high-temperature environments due to its heat-resistant qualities
• High maximum operating temperature of +80°C ensures versatility
• Designed for durability to withstand wear over time
• Strong adhesive formulation for excellent bonding to surfaces
• PVC backing allows for flexibility during application
• Suitable for high-temperature environments due to its heat-resistant qualities
Applications
• Used in wire harnesses to prevent short circuits
• Ideal for insulating electrical joints in appliances
• Commonly employed in automotive wiring for protection
• Utilised in electrical installations requiring integrity
• Effective for bundling and securing cables in machinery
• Ideal for insulating electrical joints in appliances
• Commonly employed in automotive wiring for protection
• Utilised in electrical installations requiring integrity
• Effective for bundling and securing cables in machinery
Can this tape be used outdoors?
Yes, it can tolerate various environmental conditions, making it suitable for outdoor use.
How should I apply this insulation tape?
Ensure the surface is clean and dry, then wrap the tape around the area evenly, slightly overlapping to maintain insulation integrity.
Is it resistant to chemicals?
The tape offers moderate resistance to many chemicals but prolonged exposure should be avoided.
What surfaces can it adhere to?
It adheres well to PVC, metal, and various plastics, ensuring a solid seal across multiple surfaces.
How can I remove the tape if needed?
It can be peeled off by gently lifting one corner and pulling it away from the surface without leaving residue.
