3M Purple PVC Electrical Insulation Tape, 1/2in x 20ft
- RS Stock No.:
- 383-3796
- Mfr. Part No.:
- "35 VIOLET (1/2""X20')"
- Brand:
- 3M
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 383-3796
- Mfr. Part No.:
- "35 VIOLET (1/2""X20')"
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Purple | |
| Width | 1/2in | |
| Length | 20ft | |
| Backing Material | PVC | |
| Thickness | 0.177mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Purple | ||
Width 1/2in | ||
Length 20ft | ||
Backing Material PVC | ||
Thickness 0.177mm | ||
Maximum Operating Temperature +105°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
