3M Scotch Blue PVC Electrical Insulation Tape, 1/2in x 20ft
- RS Stock No.:
- 383-3667
- Mfr. Part No.:
- "35 BLUE (1/2""X20')"
- Brand:
- 3M
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 383-3667
- Mfr. Part No.:
- "35 BLUE (1/2""X20')"
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Blue | |
| Width | 1/2in | |
| Length | 20ft | |
| Backing Material | PVC | |
| Thickness | 0.177mm | |
| Maximum Operating Temperature | +105°C | |
| Trade Name | Scotch | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Blue | ||
Width 1/2in | ||
Length 20ft | ||
Backing Material PVC | ||
Thickness 0.177mm | ||
Maximum Operating Temperature +105°C | ||
Trade Name Scotch | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M Electrical Insulation Tape, PVC Backing, 20 ft Length - 35 BLUE (1/2X20')
This electrical insulation tape is designed for dependable insulation applications, offering a robust solution for various electrical wiring needs. Made from durable PVC material, it functions effectively in a range of environments, making it a key component in automation, electronics, and electrical work.
Features & Benefits
• Suitable for high temperatures up to +105°C
• Provides strong adhesion for prolonged use
• Flexible design conforms to uneven surfaces
• Resists abrasion for improved longevity
• Versatile for various applications in multiple projects
• Provides strong adhesion for prolonged use
• Flexible design conforms to uneven surfaces
• Resists abrasion for improved longevity
• Versatile for various applications in multiple projects
Applications
• Insulating electrical wires and connections
• Bundling and protecting groups of wires
• Useful for automotive electrical repairs
• Preferred choice for DIY electronics projects
• Effective in industrial and commercial electrical setups
• Bundling and protecting groups of wires
• Useful for automotive electrical repairs
• Preferred choice for DIY electronics projects
• Effective in industrial and commercial electrical setups
What is the best way to apply it for effective insulation?
Ensure the surface is clean and dry before applying, starting from one end and wrapping tightly for a secure bond.
Can it be used for outdoor applications?
Yes, it is designed to endure various environmental conditions, making it suitable for outdoor use.
Is it compatible with other insulation materials?
It adheres well to most common materials used in electrical applications, enhancing insulation properties.
How do I remove it without causing damage to the wires?
Gently pull it off at a 180-degree angle to reduce the risk of damaging the underlying surface or wires.
What precautions should I take during installation?
Wear appropriate protective equipment and ensure that all electrical installations comply with relevant safety standards and regulations.
