Coroplast 800 Black Rayon Electrical Insulation Tape, 19mm x 10m
- RS Stock No.:
- 311-7690
- Mfr. Part No.:
- 800/19MM/10M/SCHWARZ
- Brand:
- Coroplast
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.33
(exc. VAT)
£12.40
(inc. VAT)
- RS Stock No.:
- 311-7690
- Mfr. Part No.:
- 800/19MM/10M/SCHWARZ
- Brand:
- Coroplast
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coroplast | |
| Colour | Black | |
| Width | 19mm | |
| Length | 10m | |
| Backing Material | Rayon | |
| Thickness | 0.28mm | |
| Maximum Operating Temperature | +90°C | |
| Trade Name | 800 | |
| Select all | ||
|---|---|---|
Brand Coroplast | ||
Colour Black | ||
Width 19mm | ||
Length 10m | ||
Backing Material Rayon | ||
Thickness 0.28mm | ||
Maximum Operating Temperature +90°C | ||
Trade Name 800 | ||
- COO (Country of Origin):
- DE

