HellermannTyton HelaTape Flex Yellow Electrical Tape, 19mm x 20m
- RS Stock No.:
- 175-7717
- Mfr. Part No.:
- 710-00153 HTAPE-FLEX15-19x20-PVC-YE (20)
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 175-7717
- Mfr. Part No.:
- 710-00153 HTAPE-FLEX15-19x20-PVC-YE (20)
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Yellow | |
| Width | 19mm | |
| Length | 20m | |
| Thickness | 0.15mm | |
| Trade Name | HelaTape Flex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Yellow | ||
Width 19mm | ||
Length 20m | ||
Thickness 0.15mm | ||
Trade Name HelaTape Flex | ||
- COO (Country of Origin):
- CN
HellermannTyton Harness Tape
The HellermannTyton vinyl electrical tape is a PVC based tape designed for low voltage applications and available in a variety of dimensions and colours. This tape can be used for mechanical and electrical applications up to 1kV. It is highly flexible with good adhesion levels.
Features and Benefits
• 20m length and 19mm width
• Flame retardant
• Operating temperature ranges between -10°C and 90°C
• Protective jacketing for low, high and medium voltage splices
• Resistant to chemicals, abrasion and moisture
• Suitable for both, indoor and outdoor applications
• UV protection
• Weather protection
• Flame retardant
• Operating temperature ranges between -10°C and 90°C
• Protective jacketing for low, high and medium voltage splices
• Resistant to chemicals, abrasion and moisture
• Suitable for both, indoor and outdoor applications
• UV protection
• Weather protection
Applications
• Electrical maintenance and repairing
• Electrical protection
• Electronics industry
• Indoor and outdoor applications
• Mechanical systems
• Rail transportation sector
• Telecommunication
• Wind energy sector
• Electrical protection
• Electronics industry
• Indoor and outdoor applications
• Mechanical systems
• Rail transportation sector
• Telecommunication
• Wind energy sector
Certifications
• IEC 60454-2 certified
• IEC 60454-3-1-7/F-PVCP/90 certified
• IEC 60454-3-1-7/F-PVCP/90 certified
