3M Scotch Super 88 Black PVC Electrical Tape, 19mm x 13m
- RS Stock No.:
- 170-3261
- Mfr. Part No.:
- 84056/SCOTCH 88T
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 170-3261
- Mfr. Part No.:
- 84056/SCOTCH 88T
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Width | 19mm | |
| Length | 13m | |
| Backing Material | PVC | |
| Thickness | 0.22mm | |
| Maximum Operating Temperature | +105°C | |
| Trade Name | Scotch Super 88 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Width 19mm | ||
Length 13m | ||
Backing Material PVC | ||
Thickness 0.22mm | ||
Maximum Operating Temperature +105°C | ||
Trade Name Scotch Super 88 | ||
- COO (Country of Origin):
- US
