3M Yellow Polyester Film Tape, 393mm x 66 m

Subtotal (1 unit)*

£354.80

(exc. VAT)

£425.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£354.80

*price indicative

RS Stock No.:
834-321
Mfr. Part No.:
7000097238
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Yellow

Product Type

Tape

Breakdown Voltage

3.5kV

Width

393mm

Length

66m

Backing Material

Polyester Film

Thickness

12.5μm

Maximum Operating Temperature

130°C

Adhesive Material

Rubber

Adhesion Strength

2.2N/10 mm

Minimum Operating Temperature

-50°C

Standards/Approvals

UL 510

Tensile Strength

21N/10 mm

RoHS Status: Exempt

COO (Country of Origin):
MX
The 3M polyester film tape is an ultra-thin tape featuring a thermosetting rubber adhesive. Ideal for demanding applications, it offers excellent performance in various electrical insulating tasks.

Ultra-thin polyester tape with a thickness of 13 microns

Thermosetting rubber adhesive provides strong bonding

High tensile strength of 21 N/10 mm ensures durability

Suitable for temperature ranges from -50 °C to +130 °C

Recognised UL 510 for safe usage in specific applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy