Vessel 220USB-S1F 220USB-S1F 3.6 V dc Cordless Screwdriver, 5 V, 10 Nm, USB
- RS Stock No.:
- 874-472
- Mfr. Part No.:
- 220USB-S1F
- Brand:
- Vessel
Subtotal (1 unit)*
£51.71
(exc. VAT)
£62.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.71 |
*price indicative
- RS Stock No.:
- 874-472
- Mfr. Part No.:
- 220USB-S1F
- Brand:
- Vessel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Cordless Screwdriver | |
| Speed | 1200rpm | |
| Battery Voltage | 3.6V dc | |
| Motor Type | Brushed DC Motor | |
| Handle Type | Ball Grip | |
| Plug Type | USB | |
| Power Rating | 5V | |
| Reversible Action | Yes | |
| Battery Capacity | 800mAh | |
| Number of Batteries | 1 | |
| Overall Length | 140mm | |
| Maximum Torque Rating | 10Nm | |
| Weight | 160g | |
| Standards/Approvals | EN 62841-2 | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Cordless Screwdriver | ||
Speed 1200rpm | ||
Battery Voltage 3.6V dc | ||
Motor Type Brushed DC Motor | ||
Handle Type Ball Grip | ||
Plug Type USB | ||
Power Rating 5V | ||
Reversible Action Yes | ||
Battery Capacity 800mAh | ||
Number of Batteries 1 | ||
Overall Length 140mm | ||
Maximum Torque Rating 10Nm | ||
Weight 160g | ||
Standards/Approvals EN 62841-2 | ||
- COO (Country of Origin):
- JP
The Vessel rechargeable screwdriver offers a versatile electric and manual tightening solution, designed for effective torque control and enhanced efficiency in various tasks, making it an Ideal tool for both professionals and DIY enthusiasts.
Rated voltage of 3.6 V DC ensures reliable performance
Capacity of 800 mAh supports extensive use with up to 500 charges
No-load speed reaches 1200 min, optimising quick operations
Maximum electric torque of 0.4 N·m for efficient fastening
Related links
- Vessel 220USB-1F 220USB-1F 3.6 V dc Cordless Screwdriver 10 Nm, USB
- RS PRO 3.6 V Cordless Screwdriver USB
- Bosch 06019H2101 GO 3.6 V Cordless Screwdriver USB
- Bosch 0.603.9E0.006 IXO 7 3.6 V Cordless Screwdriver Cordless
- Bosch 06019H2201 06019H2201 3.6 V Cordless Screwdriver
- Facom ATPA4V.J12APB ATPA4VJ12APB 4 V Electric Screwdriver USB
- Bosch 0.602.494.406 0.602.494.406 18 V Cordless Screwdriver 8 nm, Cordless
- Bosch 0.602.496.504 0.602.496.504 12 V Cordless Screwdriver 4 nm, Cordless
