Bosch GSA 18V-28 Cordless Reciprocating Saw, 18V
- RS Stock No.:
- 269-4072
- Mfr. Part No.:
- 06016C0003
- Brand:
- Bosch
Available to back order for despatch 25/07/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price 1 Set
£671.10
(exc. VAT)
£805.32
(inc. VAT)
Set(s) | Per Set |
---|---|
1 + | £671.10 |
- RS Stock No.:
- 269-4072
- Mfr. Part No.:
- 06016C0003
- Brand:
- Bosch
Related links
- Bosch GSA 18V-28 Cordless Jigsaw, 18V
- Bosch GSA GSA 18V-32 Cordless Reciprocating Saw, 18V
- Bosch GSA GSA 18V-LI C Cordless Reciprocating Saw, 18V
- Bosch GSA GSA 12V-14 Cordless Reciprocating Saw, 12V
- Bosch GSA GSA 12V-14 Cordless Reciprocating Saw, 12V, Type C - Euro Plug
- DeWALT Cordless Reciprocating Saw, 18V
- Makita DJR186Z Cordless Reciprocating Saw, 18V
- Milwaukee M18 M18FSX-0C Cordless Reciprocating Saw, 18V