Makita PB002 PB002GZ 1.14 m Band Saw, 40 V, 3.2m/s
- RS Stock No.:
- 867-151
- Mfr. Part No.:
- PB002GZ
- Brand:
- Makita
Subtotal (1 unit)*
£590.40
(exc. VAT)
£708.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £590.40 |
*price indicative
- RS Stock No.:
- 867-151
- Mfr. Part No.:
- PB002GZ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Band Saw | |
| Speed | 3.2m/s | |
| Motor Type | Brushless | |
| Power Rating | 40V | |
| Overall Length | 510mm | |
| Weight | 6.6kg | |
| Series | PB002 | |
| Battery Voltage | 40V | |
| Cutting Capacity - Round | 127mm | |
| Cutting Capacity - Square/Rectangular | 127 x 127 mm | |
| Blade Length | 1.14m | |
| Overall Height | 314mm | |
| Standards/Approvals | No | |
| Overall Width | 218mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Band Saw | ||
Speed 3.2m/s | ||
Motor Type Brushless | ||
Power Rating 40V | ||
Overall Length 510mm | ||
Weight 6.6kg | ||
Series PB002 | ||
Battery Voltage 40V | ||
Cutting Capacity - Round 127mm | ||
Cutting Capacity - Square/Rectangular 127 x 127 mm | ||
Blade Length 1.14m | ||
Overall Height 314mm | ||
Standards/Approvals No | ||
Overall Width 218mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita portable bandsaw is designed for efficient, spark-free metal cutting, featuring a powerful battery-operated system that ensures high cutting speeds and performance.
Nominal battery voltage of 40V ensures robust power delivery
Maximum cutting capacity in steel pipe is 127 x 127 mm for versatile applications
Incorporates a brushless motor for enhanced efficiency and longevity
Equipped with an electronic brake for increased safety and productivity


