Festo Miniature Electric Actuator - Rod 100 mm 20200N 562772 470mm/s

Subtotal (1 unit)*

£1,098.70

(exc. VAT)

£1,318.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,098.70

*price indicative

RS Stock No.:
650-567
Mfr. Part No.:
EGSK-33-100-6P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Maximum Load

20200N

Stroke Length

100mm

Maximum Speed

470mm/s

Series

EGSK

Maximum Force

2469N

IP Rating

IP10

Minimum Operating Temperature

0°C

Spindle Type

Ball Screw Drive

Maximum Operating Temperature

40°C

Standards/Approvals

VDMA24364 zone III, RoHS

Weight

2.01kg

Model Number

562772

COO (Country of Origin):
JP

Festo EGSK Series Miniature Electric Actuator - Rod, 150N Max. Feed Force Fx, 100mm Working Stroke - EGSK-33-100-6P, Numeric Part Number:562772


This miniature electric actuator rod provides Compact linear motion for automation and mechanical integration. Designed for applications requiring a short, precise stroke, it operates within controlled temperature ranges and meets industry approval standards for use in specified zones. Its construction includes a ball-screw drive to convert rotary input into smooth linear output.

Features and Benefits:


• Maximum force 2469 N delivers strong push/pull performance
• Stroke length 100mm enables precise short-travel positioning
• Maximum speed 470 mm/s supports high-speed actuation
• Operates between 0–40 °C for controlled-environment deployment
• Complies with RoHS and VDMA24364 zone III for specified installations
• Compact mass 2010 g eases integration into tight assemblies

Applications


• Suitable for pick-and-place systems requiring Rapid linear travel
• Ideal for valve or damper positioning in automated plants
• Used with small conveyors to provide short linear indexing
• Can be used for test rigs needing repeatable stroke cycles
• Used for small-scale machine tools requiring rod actuation

What load capacities can the device handle in axial applications?


The actuator supports a maximum load of 20 200 N, making it capable of withstanding substantial static or reaction forces in axial arrangements.

How is motion transmitted within the unit to achieve linear output?


Motion conversion is achieved via a ball-screw drive, which translates rotary input into consistent linear displacement with reduced backlash.

What environmental protection level does the unit have?


The enclosure has an IP10 rating, indicating protection against access to hazardous parts but limited protection against ingress of solids or liquids.

What is the device mass and how does that affect mounting considerations?


The unit weighs 2010 g, which should be included when calculating moving mass and support-structure stiffness for dynamic systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy