Panasonic 4.7F Supercapacitor -20 → +40% Tolerance, HZ 2.5V dc, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
923-3397
Mfr. Part No.:
EECHZ0E475
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

4.7F

Voltage

2.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Diameter

10mm

Height

20mm

Dimensions

10 (Dia.) x 20mm

Lead Pitch

5mm

Lifetime

1000h

Series

HZ

Tolerance

-20 → +40%

Product Diameter

10mm

Depth

20mm

Terminal Type

Through Hole

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

Lead Diameter

0.6mm

COO (Country of Origin):
JP