Microchip AT28C64B-15SU, 64kbit EEPROM Chip, 150ns 28-Pin SOIC Parallel
- RS Stock No.:
- 898-8683
- Mfr. Part No.:
- AT28C64B-15SU
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 898-8683
- Mfr. Part No.:
- AT28C64B-15SU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 64kbit | |
| Interface Type | Parallel | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Organisation | 8K x 8 bit | |
| Number of Bits per Word | 8bit | |
| Dimensions | 18.1 x 7.6 x 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 150ns | |
| Number of Words | 8K | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 64kbit | ||
Interface Type Parallel | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Organisation 8K x 8 bit | ||
Number of Bits per Word 8bit | ||
Dimensions 18.1 x 7.6 x 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 150ns | ||
Number of Words 8K | ||
Related links
- Microchip AT28C64B-15SU 150 ns 28-Pin SOIC Parallel
- Microchip 150 ns 28-Pin SOIC Parallel
- Microchip AT28C256-15SU 150 ns 28-Pin SOIC Parallel
- Microchip AT28BV64B-20SU 200ns 28-Pin SOIC Parallel
- Microchip AT28HC64BF-12SU 120 ns 28-Pin SOIC Parallel
- Microchip 120 ns 28-Pin SOIC Parallel
- Microchip AT28C256-15PU 150ns 28-Pin PDIP Parallel
- Microchip AT28C64B-15PU 150 ns 28-Pin PDIP Parallel
