Niryo One 6 axis Collaborative Robot Educational use Niryo One
- RS Stock No.:
- 194-6687
- Mfr. Part No.:
- Niryo One
- Brand:
- Niryo
Stock information currently inaccessible
- RS Stock No.:
- 194-6687
- Mfr. Part No.:
- Niryo One
- Brand:
- Niryo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niryo | |
| Number of Axis | 6 | |
| Maximum Payload | 0.3kg | |
| Maximum Reach | 440mm | |
| Maximum Speed | 0.4 m/s, 90°/s | |
| Positional Repeatability | ± 1mm | |
| Applications | Education | |
| Supply Voltage | 11.1V | |
| Weight | 6kg | |
| Kit Name | Niryo One | |
| Select all | ||
|---|---|---|
Brand Niryo | ||
Number of Axis 6 | ||
Maximum Payload 0.3kg | ||
Maximum Reach 440mm | ||
Maximum Speed 0.4 m/s, 90°/s | ||
Positional Repeatability ± 1mm | ||
Applications Education | ||
Supply Voltage 11.1V | ||
Weight 6kg | ||
Kit Name Niryo One | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Niryo One, six-axis collaborative robot
Niryo One is a 6-axis open source collaborative robot manufactured in France. Affordable and easy to use, it has been designed for higher education, vocational training and R&D laboratories. This robotic arm is based on ROS, Arduino and Raspberry Pi, and allows programming with Blockly (similar to Scratch) , Python, C++, Matlab, Modbus TCP/IP, TCP ASCII Server.
Niryo also offers the Niryo Education Ecosystem, designed to develop robotics, mechanics and programmation skills with educational resources, a community and a polyvalent software, Niryo One Studio, which let you program the robot with different approaches, from the most intuitive to the most advanced.
A robot to train the engineers of tomorrow
Niryo designs robots for both education and industry. Niryo One is a 6-axis robot, an essential feature to obtain the freedom of movement necessary for industrial-type uses.
In order to allow you to work on a wide range of applications, such as production line, automatisme, programming and even more, Niryo has developed 5 different gripping tools that you can quickly and easily plug on the universal adaptor placed on the Niryo One's hand:
- The Standard Gripper, provided with the Niryo One.
- The Large Gripper
- The Adaptive Gripper
- The Vacuum Pump
- The Electromagnet
A whole community
Niryo provides you with a multitude of educational resources. Free and available for everyone, these resources' aim is to give you a simple, quick and complete initiation to programming, robotics and industry 4.0.
If you are facing a difficulty, the support team will be happy to help you and you can also count on the support of Niryo's community on Github.
Niryo also offers the Niryo Education Ecosystem, designed to develop robotics, mechanics and programmation skills with educational resources, a community and a polyvalent software, Niryo One Studio, which let you program the robot with different approaches, from the most intuitive to the most advanced.
A robot to train the engineers of tomorrow
Niryo designs robots for both education and industry. Niryo One is a 6-axis robot, an essential feature to obtain the freedom of movement necessary for industrial-type uses.
In order to allow you to work on a wide range of applications, such as production line, automatisme, programming and even more, Niryo has developed 5 different gripping tools that you can quickly and easily plug on the universal adaptor placed on the Niryo One's hand:
- The Standard Gripper, provided with the Niryo One.
- The Large Gripper
- The Adaptive Gripper
- The Vacuum Pump
- The Electromagnet
A whole community
Niryo provides you with a multitude of educational resources. Free and available for everyone, these resources' aim is to give you a simple, quick and complete initiation to programming, robotics and industry 4.0.
If you are facing a difficulty, the support team will be happy to help you and you can also count on the support of Niryo's community on Github.
Specifications
Number of axis: 6
Weight: 3.2 kg
Payload: 300 g
Max Reach: 440 mm
Base joint range: ± 175 °
Repeatability: ± 1 mm*
Power Supply: 11.1 V / 6 A
Communication: Ethernet, WIFI: 2.4 GHz Range 802.11n, Bluetooth 4.1: 2,4 GHz
Weight: 3.2 kg
Payload: 300 g
Max Reach: 440 mm
Base joint range: ± 175 °
Repeatability: ± 1 mm*
Power Supply: 11.1 V / 6 A
Communication: Ethernet, WIFI: 2.4 GHz Range 802.11n, Bluetooth 4.1: 2,4 GHz
2,5 mW (4 dBm), USB
Interface/Programming: Windows/MacOS/Linux (desktop application), Gamepad, APIs
Power consumption: ∼ 60 W
Materials: Aluminium, PLA (3D printing)
Ports: 1 Ethernet + 4 USB
Hardware: Raspberry pi 3 + 3 x NiryoSteppers + 2 x Dynamixel XL – 430 + 1 x Dynamixel XL – 320
Collision detection sensor: Magnetic sensor (on motor)
Interface/Programming: Windows/MacOS/Linux (desktop application), Gamepad, APIs
Power consumption: ∼ 60 W
Materials: Aluminium, PLA (3D printing)
Ports: 1 Ethernet + 4 USB
Hardware: Raspberry pi 3 + 3 x NiryoSteppers + 2 x Dynamixel XL – 430 + 1 x Dynamixel XL – 320
Collision detection sensor: Magnetic sensor (on motor)
