Samtec MECF Series Female Edge Connector, Surface Mount, 100-Contacts, 1.27mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 901-2178
- Mfr. Part No.:
- MECF-50-01-L-DV
- Brand:
- Samtec
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 901-2178
- Mfr. Part No.:
- MECF-50-01-L-DV
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel, Tin over Nickel | |
| Contact Material | Beryllium Copper | |
| Current Rating | 3.5A | |
| Keying Way | Yes | |
| Voltage Rating | 280 V ac | |
| Housing Material | Black Liquid Crystal Polymer | |
| Series | MECF | |
| Maximum Operating Temperature | +125°C | |
| Depth | 8.5mm | |
| Length | 67.61mm | |
| Width | 5.6mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel, Tin over Nickel | ||
Contact Material Beryllium Copper | ||
Current Rating 3.5A | ||
Keying Way Yes | ||
Voltage Rating 280 V ac | ||
Housing Material Black Liquid Crystal Polymer | ||
Series MECF | ||
Maximum Operating Temperature +125°C | ||
Depth 8.5mm | ||
Length 67.61mm | ||
Width 5.6mm | ||
Minimum Operating Temperature -55°C | ||
