Samtec MEC1 Series Female Edge Connector, Surface Mount, 60-Contacts, 1mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 901-2099
- Mfr. Part No.:
- MEC1-130-02-L-D
- Brand:
- Samtec
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 901-2099
- Mfr. Part No.:
- MEC1-130-02-L-D
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel, Tin over Nickel | |
| Contact Material | Beryllium Copper | |
| Current Rating | 2.2A | |
| Voltage Rating | 300 V ac | |
| Housing Material | Liquid Crystal Polymer | |
| Series | MEC1 | |
| Length | 34.54mm | |
| Width | 6.99mm | |
| Minimum Operating Temperature | -55°C | |
| Depth | 8.89mm | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel, Tin over Nickel | ||
Contact Material Beryllium Copper | ||
Current Rating 2.2A | ||
Voltage Rating 300 V ac | ||
Housing Material Liquid Crystal Polymer | ||
Series MEC1 | ||
Length 34.54mm | ||
Width 6.99mm | ||
Minimum Operating Temperature -55°C | ||
Depth 8.89mm | ||
Maximum Operating Temperature +125°C | ||
