Samtec MEC6-DV Series Vertical Female Edge Connector, Surface Mount, 40-Contacts, 0.635mm Pitch, 2-Row, Solder
- RS Stock No.:
- 901-2009
- Mfr. Part No.:
- MEC6-120-02-L-DV-A
- Brand:
- Samtec
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 901-2009
- Mfr. Part No.:
- MEC6-120-02-L-DV-A
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Body Orientation | Vertical | |
| Gender | Female | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 0.635mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel, Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.7A | |
| Voltage Rating | 210 V ac | |
| Housing Material | Liquid Crystal Polymer | |
| Series | MEC6-DV | |
| Depth | 8.5mm | |
| Maximum Operating Temperature | +125°C | |
| Width | 7mm | |
| Minimum Operating Temperature | -55°C | |
| Length | 17.47mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Body Orientation Vertical | ||
Gender Female | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 0.635mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel, Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Current Rating 1.7A | ||
Voltage Rating 210 V ac | ||
Housing Material Liquid Crystal Polymer | ||
Series MEC6-DV | ||
Depth 8.5mm | ||
Maximum Operating Temperature +125°C | ||
Width 7mm | ||
Minimum Operating Temperature -55°C | ||
Length 17.47mm | ||
