TE Connectivity Standard Edge II Series Female Edge Connector, Through Hole Mount, 18 (Dual)-Contacts, 2.54mm Pitch,
- RS Stock No.:
- 864-3526
- Mfr. Part No.:
- 5645235-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-3526
- Mfr. Part No.:
- 5645235-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 18 (Dual) | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3A | |
| Voltage Rating | 400 V ac | |
| Housing Material | Glass Filled Polyester | |
| Series | Standard Edge II | |
| Depth | 15.49mm | |
| Series Number | 5645235 | |
| Width | 9.35mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Length | 52.32mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 18 (Dual) | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Current Rating 3A | ||
Voltage Rating 400 V ac | ||
Housing Material Glass Filled Polyester | ||
Series Standard Edge II | ||
Depth 15.49mm | ||
Series Number 5645235 | ||
Width 9.35mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Length 52.32mm | ||
- COO (Country of Origin):
- CN
